Audio Indicators and Alerts
PK-27H25PQ
Audio Indicator Piezo 3VDC 20VDC 18mA 12VDC 100dBA 2000Hz to 3000Hz Through Hole Pin Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
2500
Frequency Range (Hz)
2000 to 3000
Minimum Sound Pressure (dBA)
100dBA
Tone Mode
Constant
Minimum Operating Supply Voltage
3VDC
Typical Operating Supply Voltage
12VDC
Maximum Operating Supply Voltage
20VDC
Maximum Supply Current (mA)
18
Mounting
Through Hole
Termination Method
Pin
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Diameter (mm)
30
Product Height (mm)
16

