Audio Indicators and Alerts
PK-27A25WQ
Audio Indicator Piezo 3VDC 24VDC 10mA 12VDC 95dBA 2000Hz to 3000Hz Flange Mount Wire Lead Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
3000
Frequency Range (Hz)
2000 to 3000
Minimum Sound Pressure (dBA)
95dBA
Minimum Operating Supply Voltage
3VDC
Typical Operating Supply Voltage
12VDC
Maximum Operating Supply Voltage
24VDC
Maximum Supply Current (mA)
10
Mounting
Flange Mount
Termination Method
Wire Lead
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Product Length (mm)
45
Product Depth (mm)
30
Product Height (mm)
16

