Arrow Electronic Components Online
PK26N04W06VQ|MALLORY|simage
PK26N04W06VQ|MALLORY|limage
Audio Indicators and Alerts

PK-26N04W-06VQ

Audio Indicator Piezo 4VDC 8VDC 30mA 6VDC 85dBA 300Hz to 500Hz Through Hole Pin Bulk

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.41
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Technology
    Piezo
  • Maximum Resonant Frequency (Hz)
    400
  • Frequency Range (Hz)
    300 to 500
  • Minimum Sound Pressure (dBA)
    85dBA
  • Tone Mode
    Constant
  • Minimum Operating Supply Voltage
    4VDC
  • Typical Operating Supply Voltage
    6VDC
  • Maximum Operating Supply Voltage
    8VDC
  • Maximum Supply Current (mA)
    30
  • Mounting
    Through Hole
  • Termination Method
    Pin
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bulk
  • Product Diameter (mm)
    26
  • Product Height (mm)
    15

Documentation and Resources

Datasheets
Design resources