Audio Indicators and Alerts
PK-20A38PQ
Audio Indicator Piezo 3VDC 24VDC 15mA 12VDC 95dBA 3300Hz to 4300Hz Through Hole Pin Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
No
PPAP
No
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
4300
Frequency Range (Hz)
3300 to 4300
Minimum Sound Pressure (dBA)
95dBA
Tone Mode
Continuous
Minimum Operating Supply Voltage
3VDC
Typical Operating Supply Voltage
12VDC
Maximum Operating Supply Voltage
24VDC
Maximum Supply Current (mA)
15
Mounting
Through Hole
Termination Method
Pin
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Product Diameter (mm)
23
Product Height (mm)
18

