Arrow Electronic Components Online
PK20A35EW24VQ|MALLORY|simage
PK20A35EW24VQ|MALLORY|limage
Audio Indicators and Alerts

PK-20A35EW-24VQ

Audio Indicator Piezo 12V 28V 20mA 24VDC 95dBA 3000Hz to 4000Hz Flange Mount Wire Lead Bulk

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.41
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Technology
    Piezo
  • Maximum Resonant Frequency (Hz)
    3500
  • Frequency Range (Hz)
    3000 to 4000
  • Minimum Sound Pressure (dBA)
    95dBA
  • Minimum Operating Supply Voltage
    12V
  • Typical Operating Supply Voltage
    24VDC
  • Maximum Operating Supply Voltage
    28V
  • Maximum Supply Current (mA)
    20
  • Mounting
    Flange Mount
  • Termination Method
    Wire Lead
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bulk
  • Product Diameter (mm)
    39.5
  • Product Height (mm)
    25

Documentation and Resources

Datasheets
Design resources