Arrow Electronic Components Online
PK16N04WA12Q|MALLORY|simage
PK16N04WA12Q|MALLORY|limage
Audio Indicators and Alerts

PK-16N04WA-12Q

Audio Indicator Piezo 8VDC 16VDC 35mA 12VDC 84dBA 300Hz to 500Hz Flange Mount Wire Lead Bulk

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.41
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Technology
    Piezo
  • Maximum Resonant Frequency (Hz)
    500
  • Frequency Range (Hz)
    300 to 500
  • Minimum Sound Pressure (dBA)
    84dBA
  • Minimum Operating Supply Voltage
    8VDC
  • Typical Operating Supply Voltage
    12VDC
  • Maximum Operating Supply Voltage
    16VDC
  • Maximum Supply Current (mA)
    35
  • Mounting
    Flange Mount
  • Termination Method
    Wire Lead
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bulk
  • Product Weight (g)
    7.8

Documentation and Resources

Datasheets
Design resources