Audio Indicators and Alerts
PK-16N04WA-06Q
Audio Indicator Piezo 4VDC 8VDC 6VDC 79dBA 300Hz to 500Hz Flange Mount Wire Lead Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
500
Frequency Range (Hz)
300 to 500
Minimum Sound Pressure (dBA)
79dBA
Minimum Operating Supply Voltage
4VDC
Typical Operating Supply Voltage
6VDC
Maximum Operating Supply Voltage
8VDC
Mounting
Flange Mount
Termination Method
Wire Lead
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Product Length (mm)
32
Product Depth (mm)
17
Product Height (mm)
15

