Arrow Electronic Components Online
PK12N40PEDYQ|MALLORY|simage
PK12N40PEDYQ|MALLORY|limage
Audio Indicators and Alerts

PK-12N40PEDYQ

Audio Indicator Piezo 3VDC 15VDC 12mA 12VDC 83dBA 3600Hz to 4600Hz Through Hole Pin Bulk

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.41
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Technology
    Piezo
  • Maximum Resonant Frequency (Hz)
    4100
  • Frequency Range (Hz)
    3600 to 4600
  • Minimum Sound Pressure (dBA)
    83dBA
  • Tone Mode
    Constant
  • Minimum Operating Supply Voltage
    3VDC
  • Typical Operating Supply Voltage
    12VDC
  • Maximum Operating Supply Voltage
    15VDC
  • Maximum Supply Current (mA)
    12
  • Mounting
    Through Hole
  • Termination Method
    Pin
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Bulk
  • Product Diameter (mm)
    13.8
  • Product Height (mm)
    7.5

Documentation and Resources

Datasheets
Design resources