Arrow Electronic Components Online
PJU664L|HAMMOND|simage
PJU664L|HAMMOND|limage
Boxes, Enclosures and Racks

PJU664L

Gray Fiberglass Polyester Feet Mount Junction Box

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Junction Box
  • Door Type
    Fiberglass Polyester
  • Body Material
    Fiberglass Polyester
  • Body Color
    Gray
  • Product Length (Metric) (mm)
    105
  • Product Depth (Metric) (mm)
    159
  • Product Height (Metric) (mm)
    154
  • Mounting
    Feet Mount
  • IP Rating
    IP66
  • NEMA Rating
    1/2/3/4/4X/12/13
Order Quantity

Documentation and Resources

Datasheets
Design resources