Arrow Electronic Components Online
PJSP1816|HAMMOND|simage
PJSP1816|HAMMOND|limage
Box, Enclosure and Rack Accessories

PJSP1816

Swing Panel, Aluminum, 17.63 In Height

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Swing Panel
  • Material
    Aluminum
  • Measurement System
    Imperial|Metric
  • Product Height (Metric) (mm)
    447.68
  • Product Height (Imperial - Decimal) (in)
    17.63

Documentation and Resources

Datasheets
Design resources