Arrow Electronic Components Online
PJRAS4X2U01X|SWTCHCRF|simage
PJRAS4X2U01X|SWTCHCRF|limage
Connector Audio and Video

PJRAS4X2U01X

Conn Phono Jack RCP 8 POS Solder RA Thru-Hole 8 Terminal 4 Port

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Phono Jack
  • Gender
    RCP
  • Number of Contacts
    8
  • Number of Terminals
    8
  • Number of Ports
    4
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    2
  • Maximum Voltage Rating
    34VDC, 34VAC
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    80
  • Shell Material
    Copper Alloy
  • Shell Plating
    Gold
  • Housing Color
    Red/White
  • Product Length (mm)
    55
  • Product Depth (mm)
    21.9
  • Product Height (mm)
    27
  • Mounting
    Through Hole
  • Housing Material
    Acrylonitrile Butadiene Styrene
  • Contact Plating
    Gold
  • Contact Material
    Copper Alloy
Order Quantity

Documentation and Resources

Datasheets
Design resources