Connector Audio and Video
PJRAS2X1S01X
Conn RCA RCP/RCP 1/1 POS Solder RA Thru-Hole 6 Terminal 2 Port
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
RCA
Gender
RCP/RCP
Number of Contacts
1/1
Number of Terminals
6
Number of Ports
2
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
2
Maximum Voltage Rating
34VDC|34VAC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80
Product Length (mm)
28.5
Product Depth (mm)
21.2
Product Height (mm)
18.5
Mounting
Through Hole
Housing Material
Acrylonitrile Butadiene Styrene
Contact Material
Copper Alloy

