Arrow Electronic Components Online
PJRAN2X1U01AUX|SWTCHCRF|simage
PJRAN2X1U01AUX|SWTCHCRF|limage
Connector Audio and Video

PJRAN2X1U01AUX

Conn Phono Jack RCP 4 POS 15mm Solder RA Thru-Hole 6 Terminal 2 Port

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Phono Jack
  • Gender
    RCP
  • Number of Contacts
    4
  • Number of Terminals
    6
  • Terminal Pitch (mm)
    15
  • Number of Ports
    2
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Shell Material
    Copper Alloy
  • Shell Plating
    Gold
  • Housing Color
    Red
  • Product Length (mm)
    25
  • Product Depth (mm)
    19.5
  • Product Height (mm)
    13.5
  • Mounting
    Through Hole
  • Housing Material
    Acrylonitrile Butadiene Styrene
  • Contact Plating
    Tin
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources