Arrow Electronic Components Online
PJRAN1X1U03X|SWTCHCRF|simage
PJRAN1X1U03X|SWTCHCRF|limage
Connector Audio and Video

PJRAN1X1U03X

Conn RCA RCP 1 POS Solder RA Thru-Hole 3 Terminal 1 Port

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RCA
  • Gender
    RCP
  • Number of Contacts
    1
  • Number of Terminals
    3
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    2
  • Maximum Voltage Rating
    34VDC|34VAC
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    80
  • Shell Material
    Copper Alloy
  • Shell Plating
    Gold|Nickel
  • Housing Color
    Red
  • Product Length (mm)
    10
  • Product Depth (mm)
    19.5
  • Product Height (mm)
    13
  • Mounting
    Through Hole
  • Housing Material
    Acrylonitrile Butadiene Styrene
  • Contact Material
    Copper Alloy
Order Quantity

Documentation and Resources

Datasheets
Design resources