Connector Audio and Video
PJRAN1X1U01X
Conn Phono Jack RCP 2 POS Solder RA Thru-Hole 3 Terminal 1 Port
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
Automotive
No
PPAP
No
Type
Phono Jack
Gender
RCP
Number of Contacts
2
Number of Terminals
3
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
2
Maximum Voltage Rating
34VDC|34VAC
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80
Shell Material
Copper Alloy
Shell Plating
Gold|Nickel
Housing Color
Black
Product Length (mm)
10
Product Depth (mm)
19.5
Product Height (mm)
13
Mounting
Through Hole
Housing Material
Acrylonitrile Butadiene Styrene
Contact Material
Copper Alloy

