Arrow Electronic Components Online
PJCAP|SWTCHCRF|simage
PJCAP|SWTCHCRF|limage
Connector Accessories

PJCAP

Connector Accessories Sealing Cap Straight Thermoplastic Elastomer Black

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Sealing Cap
  • Connector Type
    Connector Power
  • Body Orientation
    Straight
  • Material
    Thermoplastic Elastomer
  • Color
    Black
  • Mounting
    Panel Mount
  • Product Diameter (mm)
    13.2
  • Product Length (mm)
    45.8

Documentation and Resources

Datasheets
Design resources