Boxes, Enclosures and Racks
PJ864H
Gray Fiberglass Polyester Wall Mount Junction Box
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3923.10.90.00
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Junction Box
Door Type
Fiberglass Polyester
Body Material
Fiberglass Polyester
Body Color
Gray
Product Length (Metric) (mm)
102
Product Depth (Metric) (mm)
152
Product Height (Metric) (mm)
203
Mounting
Wall Mount
IP Rating
IP66
NEMA Rating
1/2/3/4/4X/12/13

