Boxes, Enclosures and Racks
PJ16148L
Gray Fiberglass Polyester Wall Mount Junction Box
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Junction Box
Door Type
Fiberglass Polyester
Body Material
Fiberglass Polyester
Body Color
Gray
Product Length (Metric) (mm)
207
Product Depth (Metric) (mm)
366
Product Height (Metric) (mm)
413
Mounting
Wall Mount
IP Rating
IP66
NEMA Rating
1/2/3/4/4X/12/13

