Boxes, Enclosures and Racks
PJ1084H
Gray Fiberglass Polyester Wall Mount Junction Box
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3923.10.90.00
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Junction Box
Door Type
Fiberglass Polyester
Body Material
Fiberglass Polyester
Body Color
Gray
Product Length (Metric) (mm)
105
Product Depth (Metric) (mm)
210
Product Height (Metric) (mm)
257
Mounting
Wall Mount
IP Rating
IP66
NEMA Rating
1/2/3/4/4X/12/13

