Arrow Electronic Components Online
PJ102BH|SAMESKY|simage
PJ102BH|SAMESKY|limage
Connector Power

PJ-102BH

Conn DC Power Jack RCP 2 POS Solder Pot RA Thru-Hole 3 Terminal 1 Port Package

Same Sky (formerly CUI Devices)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    DC Power Jack
  • Gender
    RCP
  • Number of Contacts
    2
  • Number of Terminals
    3
  • Number of Ports
    1
  • Termination Method
    Solder Pot
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    5
  • Maximum Voltage Rating
    24VDC(Typ)
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    5000
  • Housing Color
    Black
  • Packaging
    Package
  • Product Depth (mm)
    14.4
  • Product Height (mm)
    11
  • Mounting
    Through Hole
  • Contact Plating
    Nickel
  • Contact Material
    Copper

Documentation and Resources

Datasheets
Design resources