Connector Power
PJ-102A
Conn DC Power Jack RCP 2 POS Solder Pot RA Thru-Hole 3 Terminal 1 Port
Same Sky (formerly CUI Devices)You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
DC Power Jack
Gender
RCP
Number of Contacts
2
Number of Terminals
3
Number of Ports
1
Termination Method
Solder Pot
Body Orientation
Right Angle
Maximum Current Rating (A)
2.5
Maximum Voltage Rating
24VDC(Typ)
Insulation Resistance (MOhm)
100(Min)
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
5000
Mounting Styles
PCB Pegs
Housing Color
Black
Product Depth (mm)
14.4
Product Height (mm)
11
Mounting
Through Hole
Contact Plating
Nickel
Contact Material
Copper
Family/Series
PJ-102A
ALIAS
PJ-102A
ROHS Version
2011/65/EU, 2015/863
Order Quantity

