Arrow Electronic Components Online
PJ066B|SAMESKY|simage
PJ066B|SAMESKY|limage
Connector Power

PJ-066B

Conn DC Power Jack RCP 2 POS Solder Pot RA Thru-Hole 3 Terminal 1 Port

Same Sky (formerly CUI Devices)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    DC Power Jack
  • Gender
    RCP
  • Number of Contacts
    2
  • Number of Terminals
    3
  • Number of Ports
    1
  • Termination Method
    Solder Pot
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    5
  • Maximum Voltage Rating
    24VDC(Typ)
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Mating Cycle (Cycles)
    5000
  • Housing Color
    Black
  • Product Diameter (mm)
    11
  • Product Length (mm)
    11
  • Product Depth (mm)
    20.1
  • Product Height (mm)
    11.95
  • Keyed
    No
  • Shrouded
    No
  • Mounting
    Through Hole
  • Contact Plating
    Bronze
  • Contact Material
    Brass
Order Quantity

Documentation and Resources

Datasheets
Design resources