Connector Power
PJ-036DH
Conn DC Power Jack F 2 POS Solder Pot RA Thru-Hole 3 Terminal 1 Port
Same Sky (formerly CUI Devices)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
DC Power Jack
Gender
F
Number of Contacts
2
Number of Terminals
3
Number of Ports
1
Termination Method
Solder Pot
Body Orientation
Right Angle
Maximum Current Rating (A)
3.5
Maximum Voltage Rating
24VDC(Typ)
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
5000
Housing Color
Black
Product Length (mm)
6.3
Product Depth (mm)
9
Product Height (mm)
5
Mating Length (mm)
6.5
Mounting
Through Hole
Contact Plating
Silver
Contact Material
Brass

