Arrow Electronic Components Online
PIXXILCD25P4|4DSYSTEM|simage
PIXXILCD25P4|4DSYSTEM|limage
Touch Screen Controllers

PIXXILCD-25P4

3-Wire/4-Wire 4-Pin Foam

4D Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.01
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Synchronous Pin
    Yes
  • Spread Spectrum
    No
  • Interface Type
    I2C
  • Touch Panel Interface
    3-Wire/4-Wire
  • Minimum Operating Supply Voltage (V)
    4
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Packaging
    Foam
  • Mounting
    Panel
  • Package Height
    5.83
  • Package Width
    51.35
  • Package Length
    61
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources