Arrow Electronic Components Online
PIX4117|BUD|simage
PIX4117|BUD|limage
Box, Enclosure and Rack Accessories

PIX-4117

Mounting Bracket Kit, Polycarbonate, Light Gray

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Mounting Bracket Kit
  • Material
    Polycarbonate
  • Color
    Gray
  • Measurement System
    Imperial|Metric
  • Product Depth (Metric) (mm)
    20
  • Product Depth (Imperial - Decimal) (in)
    0.79
  • Product Height (Metric) (mm)
    15
  • Product Height (Imperial - Decimal) (in)
    0.59
  • Product Length (Metric) (mm)
    56
  • Product Length (Imperial - Decimal) (in)
    2.2

Documentation and Resources

Datasheets
Design resources