Inductor Surface Mount
PIST-472K-04
Inductor Power Unshielded Wirewound 4700uH 10% 100KHz Ferrite 0.4A 4.8Ohm DCR T/R Automotive AEC-Q200
FASTRONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
Power
Technology
Wirewound
Protection Style
Unshielded
Core Material
Ferrite
Inductance (H)
4700u
Tolerance
10%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
0.4
Maximum Saturation Current (A)
0.78(Typ)
Maximum DC Resistance (Ohm)
4.8
Minimum Self Resonant Frequency (Hz)
0.5M
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Maximum Product Length (mm)
18.5
Mounting
Surface Mount
Maximum Product Depth (mm)
15.23
Maximum Product Height (mm)
12

