Inductor Surface Mount
PISR-3R3M-04
Inductor Power Unshielded Wirewound 3.3uH 20% 100KHz Ferrite 6.4A 0.017Ohm DCR T/R Automotive AEC-Q200
FASTRONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
Power
Technology
Wirewound
Protection Style
Unshielded
Core Material
Ferrite
Inductance (H)
3.3u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
6.4
Maximum Saturation Current (A)
15
Maximum DC Resistance (Ohm)
0.017
Minimum Self Resonant Frequency (Hz)
72M
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Maximum Product Length (mm)
18.5
Mounting
Surface Mount
Maximum Product Depth (mm)
15.23
Maximum Product Height (mm)
7.5
Order Quantity

