Inductor Surface Mount
PISN-681M-04
Inductor Power Molded Wirewound 680uH 20% 100KHz Ferrite 0.5A 1.2Ohm DCR T/R Automotive AEC-Q200
FASTRONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
Power
Technology
Wirewound
Protection Style
Molded
Core Material
Ferrite
Inductance (H)
680u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
0.5
Maximum Saturation Current (A)
1.05
Maximum DC Resistance (Ohm)
1.2
Minimum Self Resonant Frequency (Hz)
1.5M
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
13
Mounting
Surface Mount
Maximum Product Depth (mm)
9.55
Maximum Product Height (mm)
11.5
Order Quantity

