Arrow Electronic Components Online
PISN330M04|FASTRON|simage
PISN330M04|FASTRON|limage
Reduced Price
Inductor Surface Mount

PISN-330M-04

Inductor Power Molded Wirewound 33uH 20% 100KHz Ferrite 3.1A 0.065Ohm DCR T/R Automotive AEC-Q200

FASTRON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Molded
  • Core Material
    Ferrite
  • Inductance (H)
    33u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    3.1
  • Maximum Saturation Current (A)
    4.3
  • Maximum DC Resistance (Ohm)
    0.065
  • Minimum Self Resonant Frequency (Hz)
    11M
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    13
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    9.55
  • Maximum Product Height (mm)
    11.5
Order Quantity

Documentation and Resources

Datasheets
Design resources