Arrow Electronic Components Online
PISM101M04|FASTRON|limage
PISM101M04|FASTRON|simage
Reduced Price
Inductor Surface Mount

PISM-101M-04

Inductor Power Molded/Unshielded Wirewound 100uH 20% 100KHz Ferrite 1.2A 0.28Ohm DCR T/R Automotive AEC-Q200

FASTRON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Molded/Unshielded
  • Core Material
    Ferrite
  • Inductance (H)
    100u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    1.2
  • Maximum Saturation Current (A)
    1.2
  • Maximum DC Resistance (Ohm)
    0.28
  • Minimum Self Resonant Frequency (Hz)
    7M
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    13
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    9.55
  • Maximum Product Height (mm)
    5.35
Order Quantity

Documentation and Resources

Datasheets
Design resources