Inductor Surface Mount
PISL-220M-04
Inductor Power Molded/Unshielded Wirewound 22uH 20% 100KHz Ferrite 1.4A 0.1Ohm DCR T/R Automotive AEC-Q200
FASTRONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
Power
Technology
Wirewound
Protection Style
Molded/Unshielded
Core Material
Ferrite
Inductance (H)
22u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
1.4
Maximum Saturation Current (A)
1.7
Maximum DC Resistance (Ohm)
0.1
Minimum Self Resonant Frequency (Hz)
19M
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Maximum Product Length (mm)
13
Mounting
Surface Mount
Maximum Product Depth (mm)
9.55
Maximum Product Height (mm)
3.6
Order Quantity

