Arrow Electronic Components Online
PIS2408101M04|FASTRON|simage
PIS2408101M04|FASTRON|limage
Inductor Surface Mount

PIS2408-101M-04

Inductor Power Shielded Wirewound 100uH 20% 1KHz Ferrite 0.34A 1.39Ohm DCR T/R

FASTRON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    100u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1K
  • Maximum DC Current (A)
    0.34
  • Maximum Saturation Current (A)
    0.34
  • Maximum DC Resistance (Ohm)
    1.39
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    6.6
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    6.2
  • Maximum Product Height (mm)
    3.2

Documentation and Resources

Datasheets
Design resources