Brushless DC Motors
PIS-0930
Brushless DC Motors Cylindrical 6V 0.087A 149r/min 0.013N.m 1Shaft
Pi SupplyProduct Description
This motor features a 3mm diameter shaft so fits a 3mm hub, and can be mounted to a chassis using our Advanced Motor Bracket Mount.
Features
-
Voltage: 6V
-
Gearbox Reduction Ratio: 33
-
No Load Speed (RPM): 180
-
Rated Speed (RPM): 149
-
Rated Torque (kg.cm): 0.13
-
Rated Current (A): 0.087
-
Shaft Diameter: 3mm
-
Shaft Length: 8mm
-
Motor Diameter: 20mm
-
Motor Length: 40mm
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8501.10.40.60
Automotive
Unknown
PPAP
Unknown
Motor Current (A)
0.087
DC Motor Voltage (V)
6
Maximum Operating Speed (r/min)
149
Maximum Operating Torque (N.m)
0.013
Motor Configuration
Gear Motor
Motor Shape
Cylindrical
Number of Shafts
1

