Transient Voltage Suppressors - TVS Diodes
PIP440
TVS Diode Single Bi-Dir 623V 15KW 2-Pin
ProTek DevicesProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
735
Maximum Clamping Voltage (V)
1138
Maximum Reverse Stand-Off Voltage (V)
623
Maximum Peak Pulse Current (A)
13.2
Maximum Reverse Leakage Current (uA)
250
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
15000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Package Height
57.91(Max) mm
Package Width
13.46(Max) mm
Package Length
35.69(Max) mm
PCB changed
2
Pin Count
2
We don't have prices now, please check later.
Order Quantity