Boxes, Enclosures and Racks
PIP-11766
Light Gray Fiberglass Reinforced Polycarbonate Wall Mount NEMA Sheet Metal Box
Bud IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Category
Box
Subcategory
NEMA Sheet Metal Box
Door Type
Doorless
Body Material
Fiberglass Reinforced Polycarbonate
Body Color
Light Gray
Product Length (Metric) (mm)
130
Product Depth (Metric) (mm)
130
Product Height (Metric) (mm)
35
Mounting
Wall Mount
IP Rating
IP67
NEMA Rating
4X

