Arrow Electronic Components Online
PINA2181A1IDGSR|TI|simage
PINA2181A1IDGSR|TI|limage
Special Purpose Amplifiers

PINA2181A1IDGSR

Bidirectional, Low- and High-Side Voltage Output, Current-Sense Amplifier

Texas Instruments

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    10
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources