Arrow Electronic Components Online
PIN13105I50SMFFCUPC|FINISAR|simage
PIN13105I50SMFFCUPC|FINISAR|limage
Photodetectors

PIN-1310-5I-50SMF-FCUPC

High Performance Photodiode

Coherent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Response Frequency (MHz)
    7000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Peak Sensitivity Wavelength (nm)
    1310
  • Maximum Supply Current (mA)
    2
  • Rise Time (ns)
    0.05
  • Fall Time (ns)
    0.05
  • Mounting
    Panel
  • Package Height
    21.9
  • Package Width
    5
  • Package Length
    17
  • PCB changed
    4
  • Pin Count
    4

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources