Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.5.a.
Part Status
Obsolete
HTS
8517.71.00.00
Automotive
Unknown
PPAP
Unknown
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
85
Peak Sensitivity Wavelength (nm)
1620
Maximum Supply Current (mA)
60
Rise Time (ns)
0.045
Fall Time (ns)
0.045
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Package Width
5.94
Package Length
14.09
PCB changed
6
Standard Package Name
TO
Supplier Package
TO-46
Pin Count
6

