Arrow Electronic Components Online
PIM261|PIMORONI|simage
PIM261|PIMORONI|limage
Embedded System Development Boards and Kits

PIM261

BCM2835 Application Processor and SOC Development Kit 1000MHz CPU 512MB RAM

Pimoroni Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Kit
  • Supported Device
    BCM2835
  • Supported Device Technology
    Application Processor and SOC
  • RAM Size
    512MB
  • USB
    2
  • Display Interface
    HDMI
  • Display Type
    LCD
  • PC Card Interface
    micro SD
  • JTAG Support
    No
  • Audio Interfaces
    Yes
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources