Arrow Electronic Components Online
PIDT002|PANDUIT|simage
PIDT002|PANDUIT|limage
Reduced Price
identification Tags

PIDT002

22.5 In x 2 In Valve ID Plastic Tag, MAIN SHUT OFF, 5/PK

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Color
    White on Red
  • Material
    Rigid Vinyl Plastic
  • Product Length (mm)
    63.5
  • Product Depth (mm)
    50.8

Documentation and Resources

Datasheets
Design resources