Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.30
Automotive
No
PPAP
No
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
2
Output Type
Fixed
Output Voltage (V)
48|5
Output Current (A)
4.7|5
Output Power (W)
250.6
Minimum AC Input Voltage (V)
90
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
127
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
3000VAC
Line Regulation
0.5%
Load Regulation
1%|2%
Maximum Input Current (A)
3(Typ)
Input Frequency (Hz)
47 to 63
Tolerance (%)
±2
Efficiency (%)
86(Typ)
Configurable
No
Input Connector Type
JST RCY
Output Connector Type
JST RCY
Power Indicator
No
Ripple and Noise
200mV(Max)|50mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
740
Mounting
Screw
Package Height
40
Package Width
95
Package Length
222
PCB changed
17
Pin Count
17

