PTC Resettable Fuses
PICOSMDC035S-2
PTC Resettable Fuse 0.35A(hold) 0.75A(trip) 6VDC 100A 0.5W 0.2s 0.35Ohm SMD Solder Pad 0805 T/R
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Maximum Voltage Rating
6VDC
Maximum Current Rating (A)
100
Hold Current (A)
0.35
Trip Current (A)
0.75
Minimum Initial Resistance (Ohm)
0.35
Maximum Initial Resistance (Ohm)
1.4
Maximum Post Trip Resistance (Ohm)
1.4
Typical Power Dissipation (W)
0.5(Max)
Maximum Trip Time (s)
0.2@1.75A
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Size (mm)
2.2 X 1.5 X 0.68
Product Length (mm)
2.2(Max)
Product Depth (mm)
1.5(Max)
Product Height (mm)
0.68(Max)
Package/Case
0805
Mounting
Surface Mount
Order Quantity

