Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.50
Type
Graphic Processor
Data Bus Width (bit)
16
Packaging
Tray
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1 mm
Package Width
10 mm
Package Length
10 mm
PCB changed
64
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
64

