Secure Microcontrollers and TPM
PIC32MZ1024ECH064-I/PT
Secure MCU 32bit PIC32 PIC RISC 1MB Flash 3.3V 64-Pin TQFP Tray
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
PIC32
Instruction Set Architecture
RISC
Device Core
PIC
Core Architecture
PIC
Maximum CPU Frequency (MHz)
200
Maximum Clock Rate (MHz)
200
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
1MB
RAM Size
512KB
Data Memory Size
512KB
Minimum Endurance (Cycles)
20000
Data Retention (Year)
20
Programmability
Yes
Key Size
128bit@AES|192bit@AES|256bit@AES
Number of I/Os
46
No. of Timers
9
Timers Channels
9/9/9
PWM
1
Number of ADCs
1
ADC Channels
24
ADC Resolution (bit)
10
Interface Type
CAN/Ethernet/I2C/I2S/SPI/UART/USB
UART
6
USB
1
SPI
4
I2C
4
I2S
4
CAN
2
Ethernet
1
Number of Watchdog Timers
1
Analog Comparators
2
Parallel Master Port
Yes
Real Time Clock
Yes
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
2.3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1
Package Width
10
Package Length
10
PCB changed
64
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
64
Lead Shape
Gull-wing

