Secure Microcontrollers and TPM
PIC32MZ0512EFK144-E/PH
Secure MCU 32bit PIC32 PIC RISC 512KB Flash 3.3V 144-Pin TQFP Tray Automotive AEC-Q100
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A002.a.1
Part Status
Active
HTS
8542.31.00.25
Automotive
Yes
PPAP
Unknown
Family Name
PIC32
Instruction Set Architecture
RISC
Device Core
PIC
Core Architecture
PIC
Maximum CPU Frequency (MHz)
200
Maximum Clock Rate (MHz)
200
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
512KB
RAM Size
128KB
Minimum Endurance (Cycles)
20000
Data Retention (Year)
20
Maximum Expanded Memory Size
4GB
Programmability
Yes
Key Size
128bit@AES|192bit@AES|256bit@AES
Number of I/Os
120
No. of Timers
9
PWM
1
Number of ADCs
1
ADC Channels
48
ADC Resolution (bit)
12
Interface Type
CAN/Ethernet/I2C/I2S/SPI/UART/USB
UART
6
USB
1
SPI
6
I2C
5
I2S
6
CAN
2
Ethernet
1
Watchdog
1
Analog Comparators
2
Parallel Master Port
Yes
Real Time Clock
Yes
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
2.1
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tray
Mounting
Surface Mount
Package Height
1
Package Width
16
Package Length
16
PCB changed
144
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
144
Lead Shape
Gull-wing

