Arrow Electronic Components Online
PIC32MZ0512EFF144IPH|MICROCHP|simage
PIC32MZ0512EFF144IPH|MICROCHP|limage
Secure Microcontrollers and TPM

PIC32MZ0512EFF144-I/PH

Secure MCU 32bit PIC32 PIC RISC 512KB Flash 3.3V 144-Pin TQFP Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.a.2
  • Part Status
    Active
  • HTS
    8542.31.00.25
  • Automotive
    No
  • PPAP
    No
  • Family Name
    PIC32
  • Instruction Set Architecture
    RISC
  • Device Core
    PIC
  • Core Architecture
    PIC
  • Maximum CPU Frequency (MHz)
    200
  • Maximum Clock Rate (MHz)
    200
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    512KB
  • RAM Size
    128KB
  • Minimum Endurance (Cycles)
    20000
  • Data Retention (Year)
    20
  • Maximum Expanded Memory Size
    4GB
  • Programmability
    Yes
  • Key Size
    128bit@AES|192bit@AES|256bit@AES
  • Number of I/Os
    120
  • No. of Timers
    9
  • PWM
    1
  • Number of ADCs
    1
  • ADC Channels
    48
  • ADC Resolution (bit)
    12
  • Interface Type
    CAN/Ethernet/I2C/I2S/SPI/UART/USB
  • UART
    6
  • USB
    1
  • SPI
    6
  • I2C
    5
  • I2S
    6
  • CAN
    2
  • Ethernet
    1
  • Watchdog
    1
  • Analog Comparators
    2
  • Parallel Master Port
    Yes
  • Real Time Clock
    Yes
  • Special Features
    CAN Controller
  • Minimum Operating Supply Voltage (V)
    2.1
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    16
  • Package Length
    16
  • PCB changed
    144
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    144
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources