Secure Microcontrollers and TPM
PIC32MZ0512EFF064-I/MR
Secure MCU 32bit PIC32 PIC RISC 512KB Flash 3.3V 64-Pin QFN EP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
PIC32
Instruction Set Architecture
RISC
Device Core
PIC
Core Architecture
PIC
Maximum CPU Frequency (MHz)
200
Maximum Clock Rate (MHz)
200
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
512KB
RAM Size
128KB
Minimum Endurance (Cycles)
20000
Data Retention (Year)
20
Maximum Expanded Memory Size
4GB
Programmability
Yes
Key Size
128bit@AES|192bit@AES|256bit@AES
Number of I/Os
46
No. of Timers
9
PWM
1
Number of ADCs
1
ADC Channels
24
ADC Resolution (bit)
12
Interface Type
CAN/Ethernet/I2C/I2S/SPI/UART/USB
UART
6
USB
1
SPI
4
I2C
4
I2S
4
CAN
2
Ethernet
1
Number of Watchdog Timers
1
Analog Comparators
2
Parallel Master Port
Yes
Real Time Clock
Yes
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
2.1
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.83 mm
Package Width
9 mm
Package Length
9 mm
PCB changed
64
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
64
Lead Shape
No Lead

