Microcontrollers - MCUs
PIC32MM0256GPM048-I/M4
MCU 32-bit PIC RISC 256KB Flash 2.5V/3.3V 48-Pin UQFN EP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
PIC32
Instruction Set Architecture
RISC
Device Core
PIC
Core Architecture
PIC
Maximum CPU Frequency (MHz)
25
Maximum Clock Rate (MHz)
25
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
256KB
RAM Size
32KB
Maximum Expanded Memory Size
4GB
Programmability
Yes
Interface Type
I2C/I2S/SPI/UART/USB
Number of I/Os
38
No. of Timers
3
Number of ADCs
1
ADC Channels
17
ADC Resolution (bit)
12
Number of DACs
1
DAC Resolution (bit)
5
USART
0
UART
3
USB
1
SPI
3
I2C
3
I2S
3
CAN
0
Ethernet
0
Analog Comparators
3
Parallel Master Port
No
Real Time Clock
Yes
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.53
Package Width
6
Package Length
6
PCB changed
48
Standard Package Name
QFN
Supplier Package
UQFN EP
Pin Count
48
Lead Shape
No Lead

