Microcontrollers - MCUs
PIC32MM0064GPL036-I/MV
MCU 32-bit PIC RISC 64KB Flash 2.5V/3.3V 40-Pin UQFN EP Tube
Microchip TechnologyYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
PIC32
Instruction Set Architecture
RISC
Device Core
PIC
Core Architecture
PIC
Maximum CPU Frequency (MHz)
25
Maximum Clock Frequency (MHz)
25
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
64KB
RAM Size
8KB
Maximum Expanded Memory Size
4GB
Programmability
Yes
Interface Type
UART/SPI/I2S
Number of I/Os
29
No. of Timers
1
Timers Resolution (bit)
16
PWM
6
Number of ADCs
1
ADC Channels
14
ADC Resolution (bit)
10/12
Number of DACs
1
DAC Channels
1
DAC Resolution (bit)
5
USART
0
UART
2
USB
0
SPI
2
I2C
0
I2S
2
CAN
0
Ethernet
0
Number of Watchdog Timers
1
Analog Comparators
2
Parallel Master Port
No
Real Time Clock
No
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
3.3, 2.5
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.48
Package Width
5
Package Length
5
PCB changed
40
Standard Package Name
QFN
Supplier Package
UQFN EP
Pin Count
40
Lead Shape
No Lead
Family/Series
PIC32MM0064GPL036
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
73
MSL
1
Order Quantity

