Microcontrollers - MCUs
PIC32MK0512GPD064-I/PT
MCU 32-bit PIC RISC 512KB Flash 2.5V/3.3V 64-Pin TQFP Tray
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
PIC32
Instruction Set Architecture
RISC
Device Core
PIC
Core Architecture
PIC
Maximum CPU Frequency (MHz)
120
Maximum Clock Rate (MHz)
120
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
512KB
RAM Size
128KB
Maximum Expanded Memory Size
4GB
Programmability
Yes
Interface Type
I2C/I2S/SPI/UART/USB
Number of I/Os
48
No. of Timers
9
Number of ADCs
1
ADC Channels
26
ADC Resolution (bit)
12
Number of DACs
1
DAC Resolution (bit)
12
USART
0
UART
6
USB
1
SPI
6
I2C
4
I2S
6
CAN
0
Ethernet
0
Analog Comparators
5
Minimum Operating Supply Voltage (V)
2.2
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1
Package Width
10
Package Length
10
PCB changed
64
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
64
Lead Shape
Gull-wing

